
AK240-2 | |
|---|---|
DigiKey Part Number | AK240-2-ND |
Manufacturer | |
Manufacturer Product Number | AK240-2 |
Description | CBL ASSY D-SUB 15P F TO M 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female to Male; MiniDIN 6 pos Male to Male 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 15 pos Female to Male; MiniDIN 6 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | MIDI |

