
AK101-FERRITE | |
|---|---|
DigiKey Part Number | AK101-FERRITE-ND |
Manufacturer | |
Manufacturer Product Number | AK101-FERRITE |
Description | CBL ASSY CEN36M TO 25P M 5.90' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 5.90' (1.80m) |
Category | Length 5.90' (1.80m) |
Manufacturer Assmann WSW Components | Cable Type Round |
Packaging Bulk | Color Beige |
Part Status Obsolete | Shielding Shielded |
Connector Type Centronics 36 pos Male to D-Sub 25 pos Male | Usage Printer, Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK101-1.8 | Assmann WSW Components | 923 | AE1366-ND | 22,34000 € | Parametric Equivalent |


