
AK-Y2302 | |
|---|---|
DigiKey Part Number | AK-Y2302-ND |
Manufacturer | |
Manufacturer Product Number | AK-Y2302 |
Description | CABLE ASSY HPDB68 GRAY 609.6MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Gray, Ribbon 2.00' (609.60mm) Plug, Male Pins (2) to Plug, Male Pins Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins (2) | |
2nd Connector | Plug, Male Pins | |
Type | HPDB68 | |
Number of Positions | 68 | |
Length | 2.00' (609.60mm) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | SCSI III | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |


