
AK-SATA-SB1-R | |
|---|---|
DigiKey Part Number | AE10088-ND |
Manufacturer | |
Manufacturer Product Number | AK-SATA-SB1-R |
Description | CABLE SATA F-M 500MM |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Plug 1.64' (500.00mm) Red Shielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Assmann WSW Components | Features Bracket on Receptacle |
Series | Cable Type Flat |
Packaging Box | Usage External |
Part Status Obsolete | Length 1.64' (500.00mm) |
Cable Connectors SATA | Color Red |
Number of Positions 7 | Shielding Shielded |
Connector Type Receptacle to Plug | Wire Gauge 26 AWG |
Gender Female to Male |

