Similar

AK-SATA-075DL | |
|---|---|
DigiKey Part Number | AE10082-ND |
Manufacturer | |
Manufacturer Product Number | AK-SATA-075DL |
Description | CABLE SATA F-F 750MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 2.46' (750.00mm) Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 2.46' (750.00mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93779 € | 1.937,79 € |
| Unit Price without VAT: | 1,93779 € |
|---|---|
| Unit Price with VAT: | 2,30597 € |


