
AK AWG14 | |
|---|---|
DigiKey Part Number | 123-AKAWG14-ND |
Manufacturer | |
Manufacturer Product Number | AK AWG14 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Pitch |
Mfr | Length 100.0' (30.48m) |
Packaging Bulk | Wire Gauge 28 AWG |
Part Status Active | Shielding Unshielded |
Cable Type Flat Cable | Jacket Color |
Number of Conductors 14 | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 29,00967 € | 870,29 € |
| Unit Price without VAT: | 29,00967 € |
|---|---|
| Unit Price with VAT: | 34,52151 € |

