
AK-AV511 | |
|---|---|
DigiKey Part Number | AE1418-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV511 |
Description | CBL ASSY PHONO PL-PHONO PL 16.4" |
Customer Reference | |
Detailed Description | Cable Assembly Phono (RCA) Plug (2) and 4 pos miniDIN Plug to Phono (RCA) Plug (2) and 4 pos miniDIN Plug 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Assmann WSW Components | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Shielded |
Connector Type Phono (RCA) Plug (2) and 4 pos miniDIN Plug to Phono (RCA) Plug (2) and 4 pos miniDIN Plug | Usage Multi Media |

