
AK-AV510 | |
|---|---|
DigiKey Part Number | AE1417-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV510 |
Description | CBL ASSY PHONO PL-PHONO PL 4.92' |
Customer Reference | |
Detailed Description | Cable Assembly Phono (RCA) Plug (2) and 4 pos miniDIN Plug to Phono (RCA) Plug (2) and 4 pos miniDIN Plug 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phono (RCA) Plug (2) and 4 pos miniDIN Plug to Phono (RCA) Plug (2) and 4 pos miniDIN Plug | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |

