
AK-AV504 | |
|---|---|
DigiKey Part Number | AE1415-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV504 |
Description | CABLE AUD/VIDEO RCA HI QUAL 1.5M |
Customer Reference | |
Detailed Description | Cable 3 Conductor Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 4.9' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Plug (3) | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | 3 Conductor | |
Length | 4.9' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |

