Similar

AK-AV501 | |
|---|---|
DigiKey Part Number | AE1414-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV501 |
Description | CABLE AUDIO RCA HI QUAL 5M |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 16.4' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension |


