40 Position Cable Assembly Rectangular Socket to Socket (3) 1.51' (460.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-ATA-100

DigiKey Part Number
AE10184-ND
Manufacturer
Manufacturer Product Number
AK-ATA-100
Description
CABLE ULTRA ATA HDD 100MBPS .46M
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket (3) 1.51' (460.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket (3)
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.51' (460.00mm)
Features
-
Color
Yellow, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ULTRA ATA HDD 100MBPS .6M
In-Stock: 0
Unit Price: 2,24593 €