
AK-400203-005-R | |
|---|---|
DigiKey Part Number | AE10089-ND |
Manufacturer | |
Manufacturer Product Number | AK-400203-005-R |
Description | CABLE SATA F-M 500MM |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle (2) to Plug (2) 1.64' (500.00mm) Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle (2) to Plug (2) | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | Bracket on Receptacle | |
Cable Type | Flat | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - |

