
AJ 24-LC | |
|---|---|
DigiKey Part Number | 123-AJ24-LC-ND |
Manufacturer | |
Manufacturer Product Number | AJ 24-LC |
Description | SOCKET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Tin Through Hole |
EDA/CAD Models | AJ 24-LC Models |
Category | Features Open Frame |
Manufacturer Assmann WSW Components | Termination Solder |
Packaging Bulk | Pitch - Post 0.070" (1.78mm) |
Part Status Active | Contact Finish - Post Tin |
Type DIP, 0.4" (10.16mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polybutylene Terephthalate (PBT) |
Pitch - Mating 0.070" (1.78mm) | Operating Temperature -55°C ~ 85°C |
Contact Finish - Mating Tin | Termination Post Length 0.118" (3.00mm) |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.920 | 0,39527 € | 1.549,46 € |
| Unit Price without VAT: | 0,39527 € |
|---|---|
| Unit Price with VAT: | 0,47037 € |

