
AHDF62A-KG-TAXB-R | |
|---|---|
DigiKey Part Number | AE11033-ND |
Manufacturer | |
Manufacturer Product Number | AHDF62A-KG-TAXB-R |
Description | CONN D-SUB HD RCPT 62P R/A SLDR |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.350" (8.89mm) |
Number of Rows 3 | Features Board Lock |
Mounting Type | Voltage Rating 250V |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) |


