
AGP-RS/G | |
|---|---|
DigiKey Part Number | 123-AGP-RS/G-ND |
Manufacturer | |
Manufacturer Product Number | AGP-RS/G |
Description | D-SUB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Backshell |
EDA/CAD Models | AGP-RS/G Models |
Category | For Use With/Related Products D-Sub Backshell |
Manufacturer Assmann WSW Components | Length - Threaded Portion Below Head 0.157" (4.00mm) |
Packaging Bulk | Length - Below Head 0.937" (23.80mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew, Thumb Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30789 € | 615,78 € |
| Unit Price without VAT: | 0,30789 € |
|---|---|
| Unit Price with VAT: | 0,36639 € |

