
AGP-15/IDC | |
|---|---|
DigiKey Part Number | AE11011-ND |
Manufacturer | |
Manufacturer Product Number | AGP-15/IDC |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP-15/IDC Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12700 € | 11,27 € |
| 25 | 1,05640 € | 26,41 € |
| 50 | 1,00560 € | 50,28 € |
| 100 | 0,95760 € | 95,76 € |
| 250 | 0,89752 € | 224,38 € |
| 500 | 0,85468 € | 427,34 € |
| 1.000 | 0,81389 € | 813,89 € |
| 2.500 | 0,76294 € | 1.907,35 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

