
AGAL 25/GP/ME | |
|---|---|
DigiKey Part Number | 123-AGAL25/GP/ME-ND |
Manufacturer | |
Manufacturer Product Number | AGAL 25/GP/ME |
Description | D-SUB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AGAL 25/GP/ME Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,25000 € | 312,50 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

