
AGAL 15/GP-N | |
|---|---|
DigiKey Part Number | 123-AGAL15/GP-N-ND |
Manufacturer | |
Manufacturer Product Number | AGAL 15/GP-N |
Description | D-SUB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
EDA/CAD Models | AGAL 15/GP-N Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Cable Type Round | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,58300 € | 179,15 € |
| Unit Price without VAT: | 3,58300 € |
|---|---|
| Unit Price with VAT: | 4,26377 € |

