33 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC30-33-030-SHB-R

DigiKey Part Number
123-AFFC30-33-030-SHB-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFFC30-33-030-SHB-R
Description
FFC/FPC, BOTTOM CONTACT, 0.30MM,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AFFC30-33-030-SHB-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
33
Pitch
0.024" (0.60mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.049" (1.25mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A
Contact Finish Thickness
3.00µin (0.076µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4003,17348 €7.616,35 €
Manufacturers Standard Package
Unit Price without VAT:3,17348 €
Unit Price with VAT:3,77644 €