
AFFC30-27-030-SHB-R | |
|---|---|
DigiKey Part Number | 123-AFFC30-27-030-SHB-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFFC30-27-030-SHB-R |
Description | FFC/FPC, BOTTOM CONTACT, 0.30MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AFFC30-27-030-SHB-R Models |
Category | Locking Feature Slide Lock |
Manufacturer Assmann WSW Components | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FPC | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 27 | Current Rating (Amps) 0.3A |
Pitch 0.024" (0.60mm) | Contact Finish Thickness 3.00µin (0.076µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 5,51810 € | 13.243,44 € |
| Unit Price without VAT: | 5,51810 € |
|---|---|
| Unit Price with VAT: | 6,56654 € |

