
AFFC30-21-030-SHB-R | |
|---|---|
DigiKey Part Number | 123-AFFC30-21-030-SHB-R-ND |
Manufacturer | |
Manufacturer Product Number | AFFC30-21-030-SHB-R |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
EDA/CAD Models | AFFC30-21-030-SHB-R Models |
Category | Height Above Board 0.049" (1.25mm) |
Manufacturer Assmann WSW Components | Locking Feature Slide Lock |
Series | Cable End Type Tapered |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Solder Retention |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.024" (0.60mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,90055 € | 2.161,32 € |
| Unit Price without VAT: | 0,90055 € |
|---|---|
| Unit Price with VAT: | 1,07165 € |

