Parametric Equivalent

AFFC25-59-050-SHB-R | |
|---|---|
DigiKey Part Number | 123-AFFC25-59-050-SHB-R-ND |
Manufacturer | |
Manufacturer Product Number | AFFC25-59-050-SHB-R |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 59 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
EDA/CAD Models | AFFC25-59-050-SHB-R Models |
Category | Locking Feature Slide Lock |
Manufacturer Assmann WSW Components | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 59 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC25-59-050-SHB-T | Assmann WSW Components | 0 | 123-AFFC25-59-050-SHB-T-ND | 0,96795 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,05282 € | 2.105,64 € |
| Unit Price without VAT: | 1,05282 € |
|---|---|
| Unit Price with VAT: | 1,25286 € |

