AFFC25-08-050-SHB-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,31978 €
Image for AFFC25-08-050-SHB-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC25-08-050-SHB-R

DigiKey Part Number
123-AFFC25-08-050-SHB-R-ND
Manufacturer
Manufacturer Product Number
AFFC25-08-050-SHB-R
Description
FFC / FPC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
EDA/CAD Models
AFFC25-08-050-SHB-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Assmann WSW Components
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Flat Flex Type
FFC, FPC
Actuator Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
8
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC25-08-050-SHB-TAssmann WSW Components0123-AFFC25-08-050-SHB-T-ND0,31978 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,35941 €718,82 €
Manufacturers Standard Package
Unit Price without VAT:0,35941 €
Unit Price with VAT:0,42770 €