AFFC23-37-050-SHT-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,00290 €
Datasheet
37 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC23-37-050-SHT-R

DigiKey Part Number
123-AFFC23-37-050-SHT-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFFC23-37-050-SHT-R
Description
FFC/FPC, TOP CONTACT, 0.50MM, 37
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.047" (1.20mm)
Manufacturer
Assmann WSW Components
Locking Feature
Slide Lock
Series
Cable End Type
Straight
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Flat Flex Type
FFC, FPC
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Mounting Type
Surface Mount, Right Angle
Actuator Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Connector/Contact Type
Contacts, Top
Features
Solder Retention, Zero Insertion Force (ZIF)
Number of Positions
37
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.29mm ~ 0.34mm
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC23-37-050-SHT-TAssmann WSW Components0123-AFFC23-37-050-SHT-T-ND1,00290 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,09289 €4.371,56 €
Manufacturers Standard Package
Unit Price without VAT:1,09289 €
Unit Price with VAT:1,30054 €