Parametric Equivalent

AFFC23-33-050-SHB-R | |
|---|---|
DigiKey Part Number | 123-AFFC23-33-050-SHB-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFFC23-33-050-SHB-R |
Description | FFC/FPC, BOTTOM CONTACT, 0.50MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AFFC23-33-050-SHB-R Models |
Category | Height Above Board 0.047" (1.20mm) |
Manufacturer Assmann WSW Components | Locking Feature Slide Lock |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 33 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC23-33-050-SHB-T | Assmann WSW Components | 0 | 123-AFFC23-33-050-SHB-T-ND | 0,99002 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,05414 € | 4.216,56 € |
| Unit Price without VAT: | 1,05414 € |
|---|---|
| Unit Price with VAT: | 1,25443 € |


