Parametric Equivalent

AFFC23-20-050-SHT-R | |
|---|---|
DigiKey Part Number | 123-AFFC23-20-050-SHT-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFFC23-20-050-SHT-R |
Description | FFC/FPC CONNECTORS FEMALE SMT P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AFFC23-20-050-SHT-R Models |
Category | Height Above Board 0.047" (1.20mm) |
Manufacturer Assmann WSW Components | Locking Feature Slide Lock |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Connector/Contact Type Contacts, Top | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC23-20-050-SHT-T | Assmann WSW Components | 0 | 123-AFFC23-20-050-SHT-T-ND | 0,75214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,78400 € | 3.136,00 € |
| Unit Price without VAT: | 0,78400 € |
|---|---|
| Unit Price with VAT: | 0,93296 € |


