Parametric Equivalent

AFFC20-38-050-SHT-T | |
|---|---|
DigiKey Part Number | 123-AFFC20-38-050-SHT-T-ND |
Manufacturer | |
Manufacturer Product Number | AFFC20-38-050-SHT-T |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
EDA/CAD Models | AFFC20-38-050-SHT-T Models |
Category | Locking Feature Slide Lock |
Manufacturer Assmann WSW Components | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 38 | Current Rating (Amps) 0.4A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC20-38-050-SHT-R | Assmann WSW Components | 0 | 123-AFFC20-38-050-SHT-R-ND | 0,80102 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 0,74735 € | 1.506,66 € |
| Unit Price without VAT: | 0,74735 € |
|---|---|
| Unit Price with VAT: | 0,88935 € |

