AFFC20-19-050-SHT-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,50814 €
Image for AFFC20-19-050-SHT-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC20-19-050-SHT-T

DigiKey Part Number
123-AFFC20-19-050-SHT-T-ND
Manufacturer
Manufacturer Product Number
AFFC20-19-050-SHT-T
Description
FFC / FPC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
EDA/CAD Models
AFFC20-19-050-SHT-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
19
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Actuator Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
120.0µin (3.05µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0010,46610 €932,67 €
Unit Price without VAT:0,46610 €
Unit Price with VAT:0,55466 €