


AFFC20-08-050-SHB-R | |
|---|---|
DigiKey Part Number | 123-AFFC20-08-050-SHB-RTR-ND - Tape & Reel (TR) 123-AFFC20-08-050-SHB-RCT-ND - Cut Tape (CT) 123-AFFC20-08-050-SHB-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFFC20-08-050-SHB-R |
Description | CONN FFC FPC BTM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AFFC20-08-050-SHB-R Models |
Category | Cable End Type Straight |
Manufacturer Assmann WSW Components | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 120.0µin (3.05µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30680 € | 7,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37264 € | 745,28 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

