
AFFC16-30-100-THT-T | |
|---|---|
DigiKey Part Number | 123-AFFC16-30-100-THT-T-ND |
Manufacturer | |
Manufacturer Product Number | AFFC16-30-100-THT-T |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Assmann WSW Components | Height Above Board 0.150" (3.80mm) |
Series | Cable End Type Straight, Tapered |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole, Right Angle | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Kinked Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57616 € | 1.152,32 € |
| Unit Price without VAT: | 0,57616 € |
|---|---|
| Unit Price with VAT: | 0,68563 € |

