AFFC16-23-100-SVS-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,55234 €
Image for AFFC16-23-100-SVS-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC16-23-100-SVS-R

DigiKey Part Number
123-AFFC16-23-100-SVS-R-ND
Manufacturer
Manufacturer Product Number
AFFC16-23-100-SVS-R
Description
FFC / FPC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
EDA/CAD Models
AFFC16-23-100-SVS-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
Assmann WSW Components
Height Above Board
0.205" (5.20mm)
Series
Cable End Type
Straight, Tapered
Packaging
Bulk
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Flat Flex Type
FFC, FPC
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Mounting Type
Surface Mount
Features
Low Insertion Force (LIF), Pick and Place Cap
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
23
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC16-23-100-SVS-TAssmann WSW Components0123-AFFC16-23-100-SVS-T-ND0,55234 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2000,62301 €1.993,63 €
Unit Price without VAT:0,62301 €
Unit Price with VAT:0,74138 €