Parametric Equivalent

AFFC10-30-100-SVS-R | |
|---|---|
DigiKey Part Number | 123-AFFC10-30-100-SVS-R-ND |
Manufacturer | |
Manufacturer Product Number | AFFC10-30-100-SVS-R |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
EDA/CAD Models | AFFC10-30-100-SVS-R Models |
Category | Height Above Board 0.205" (5.20mm) |
Manufacturer Assmann WSW Components | Locking Feature Slide Lock |
Series | Cable End Type Straight, Tapered |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Surface Mount | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Pick and Place Cap, Zero Insertion Force (ZIF) |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC10-30-100-SVS-T | Assmann WSW Components | 0 | 123-AFFC10-30-100-SVS-T-ND | 0,71771 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,87769 € | 2.106,46 € |
| Unit Price without VAT: | 0,87769 € |
|---|---|
| Unit Price with VAT: | 1,04445 € |

