
AFFC09-13-100-THD-T | |
|---|---|
DigiKey Part Number | 123-AFFC09-13-100-THD-T-ND |
Manufacturer | |
Manufacturer Product Number | AFFC09-13-100-THD-T |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Through Hole, Right Angle |
EDA/CAD Models | AFFC09-13-100-THD-T Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Assmann WSW Components | Height Above Board 0.102" (2.60mm) |
Series | Cable End Type Straight, Tapered |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Through Hole, Right Angle | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Kinked Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 0,61204 € | 1.233,87 € |
| Unit Price without VAT: | 0,61204 € |
|---|---|
| Unit Price with VAT: | 0,72833 € |

