Parametric Equivalent

AFFC08-05-100-SHD-R | |
|---|---|
DigiKey Part Number | 123-AFFC08-05-100-SHD-R-ND |
Manufacturer | |
Manufacturer Product Number | AFFC08-05-100-SHD-R |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount, Right Angle |
EDA/CAD Models | AFFC08-05-100-SHD-R Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Assmann WSW Components | Height Above Board 0.102" (2.60mm) |
Series | Locking Feature Slide Lock |
Packaging Bulk | Cable End Type Tapered |
Part Status Active | Contact Material Phosphor Bronze |
Flat Flex Type FFC, FPC | Contact Finish Tin |
Mounting Type Surface Mount, Right Angle | Housing Material Polyamide (PA9T), Nylon 9T |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Low Insertion Force (LIF), Solder Retention |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC08-05-100-SHD-T | Assmann WSW Components | 0 | 123-AFFC08-05-100-SHD-T-ND | 0,39031 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35691 € | 713,82 € |
| Unit Price without VAT: | 0,35691 € |
|---|---|
| Unit Price with VAT: | 0,42472 € |

