AFFC07-31-100-SHB-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,75597 €

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,83249 €

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,74691 €
Image for AFFC07-31-100-SHB-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC07-31-100-SHB-R

DigiKey Part Number
123-AFFC07-31-100-SHB-R-ND
Manufacturer
Manufacturer Product Number
AFFC07-31-100-SHB-R
Description
FFC / FPC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount, Right Angle
EDA/CAD Models
AFFC07-31-100-SHB-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.102" (2.60mm)
Manufacturer
Assmann WSW Components
Locking Feature
Slide Lock
Series
Cable End Type
Tapered
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Flat Flex Type
FFC, FPC
Housing Material
Thermoplastic
Mounting Type
Surface Mount, Right Angle
Actuator Material
Polyamide (PA6T), Nylon 6T
Connector/Contact Type
Contacts, Vertical - 1 Sided
Features
Solder Retention, Zero Insertion Force (ZIF)
Number of Positions
31
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC07-31-100-SHB-TAssmann WSW Components0123-AFFC07-31-100-SHB-T-ND0,75597 €Parametric Equivalent
AFFC07-31-100-SHT-RAssmann WSW Components0123-AFFC07-31-100-SHT-R-ND0,83249 €Parametric Equivalent
AFFC07-31-100-SHT-TAssmann WSW Components0123-AFFC07-31-100-SHT-T-ND0,74691 €Parametric Equivalent
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
2.0000,83249 €1.664,98 €
Manufacturers Standard Package
Unit Price without VAT:0,83249 €
Unit Price with VAT:0,99066 €