Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AFFC07-08-100-SHT-T | |
|---|---|
DigiKey Part Number | 123-AFFC07-08-100-SHT-T-ND |
Manufacturer | |
Manufacturer Product Number | AFFC07-08-100-SHT-T |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount, Right Angle |
Category | Height Above Board 0.102" (2.60mm) |
Manufacturer Assmann WSW Components | Locking Feature Slide Lock |
Series | Cable End Type Tapered |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyamide (PA9T), Nylon 9T |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC07-08-100-SHB-R | Assmann WSW Components | 0 | 123-AFFC07-08-100-SHB-R-ND | 0,46061 € | Parametric Equivalent |
| AFFC07-08-100-SHB-T | Assmann WSW Components | 0 | 123-AFFC07-08-100-SHB-T-ND | 0,41664 € | Parametric Equivalent |
| AFFC07-08-100-SHT-R | Assmann WSW Components | 0 | 123-AFFC07-08-100-SHT-R-ND | 0,46061 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.014 | 0,41664 € | 839,11 € |
| Unit Price without VAT: | 0,41664 € |
|---|---|
| Unit Price with VAT: | 0,49580 € |

