
AFFC01-10-125-THT-T | |
|---|---|
DigiKey Part Number | 123-AFFC01-10-125-THT-T-ND |
Manufacturer | |
Manufacturer Product Number | AFFC01-10-125-THT-T |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.049" (1.25mm) Through Hole, Right Angle |
EDA/CAD Models | AFFC01-10-125-THT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 10 | |
Pitch | 0.049" (1.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.197" (5.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester, Glass Filled | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.013 | 1,06548 € | 2.144,81 € |
| Unit Price without VAT: | 1,06548 € |
|---|---|
| Unit Price with VAT: | 1,26792 € |

