
AFFC-100-20-254-11 | |
|---|---|
DigiKey Part Number | AE11364-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-20-254-11 |
Description | CABLE FFC/FPC 20POS 1MM 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Assmann WSW Components | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,85600 € | 28,56 € |
| 25 | 2,67640 € | 66,91 € |
| 50 | 2,54860 € | 127,43 € |
| 100 | 2,42700 € | 242,70 € |
| 300 | 2,24593 € | 673,78 € |
| 500 | 2,16646 € | 1.083,23 € |
| 1.000 | 2,06310 € | 2.063,10 € |
| 2.500 | 1,93406 € | 4.835,15 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

