Similar
Similar

AFFC-100-12-305-11 | |
|---|---|
DigiKey Part Number | AFFC-100-12-305-11-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-12-305-11 |
Description | CABLE FFC/FPC 12POS 1MM 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Assmann WSW Components | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-12-A-0304-C-4-08-4-T | GCT | 404 | 2073-10-12-A-0304-C-4-08-4-T-ND | 0,81000 € | Similar |
| 10-12-D-0304-C-4-08-4-T | GCT | 0 | 2073-10-12-D-0304-C-4-08-4-T-ND | 0,49513 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,94102 € | 3.882,04 € |
| Unit Price without VAT: | 1,94102 € |
|---|---|
| Unit Price with VAT: | 2,30981 € |



