
AFFC-050-50-051-11 | |
|---|---|
DigiKey Part Number | AE11345-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-50-051-11 |
Description | CABLE FFC/FPC 50POS 0.5MM 2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81100 € | 18,11 € |
| 25 | 1,69720 € | 42,43 € |
| 50 | 1,61620 € | 80,81 € |
| 100 | 1,53890 € | 153,89 € |
| 300 | 1,42403 € | 427,21 € |
| 500 | 1,37362 € | 686,81 € |
| 1.000 | 1,30807 € | 1.308,07 € |
| 2.500 | 1,22623 € | 3.065,57 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |







