
AFFC-050-10-153-11 | |
|---|---|
DigiKey Part Number | AE11329-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-10-153-11 |
Description | CABLE FFC/FPC 10POS 0.5MM 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,44320 € | 61,08 € |
| 50 | 2,32640 € | 116,32 € |
| 100 | 2,21540 € | 221,54 € |
| 300 | 2,05010 € | 615,03 € |
| 500 | 1,97752 € | 988,76 € |
| 1.000 | 1,88319 € | 1.883,19 € |
| 2.500 | 1,76540 € | 4.413,50 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |


