
ADT 25/SCH | |
|---|---|
DigiKey Part Number | 123-ADT25/SCH-ND |
Manufacturer | |
Manufacturer Product Number | ADT 25/SCH |
Description | D-SUB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,10585 € | 621,17 € |
| Unit Price without VAT: | 3,10585 € |
|---|---|
| Unit Price with VAT: | 3,69596 € |

