
ADT 15/RAE | |
|---|---|
DigiKey Part Number | 123-ADT15/RAE-ND |
Manufacturer | |
Manufacturer Product Number | ADT 15/RAE |
Description | D-SUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
EDA/CAD Models | ADT 15/RAE Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws |
Cable Type Round | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,62800 € | 1.325,60 € |
| Unit Price without VAT: | 6,62800 € |
|---|---|
| Unit Price with VAT: | 7,88732 € |

