Similar

ADIP14-G-LC | |
|---|---|
DigiKey Part Number | HDP14H-ND |
Manufacturer | |
Manufacturer Product Number | ADIP14-G-LC |
Description | CONN DIP HDR IDC 14POS VERT |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5746613-2 | TE Connectivity AMP Connectors | 463 | A107231-ND | 4,18000 € | Similar |
| CWR-130-14-0000 | CW Industries | 2.186 | CDP14G-ND | 2,12000 € | Similar |





