
ADF-F09A-GTAXB9-R | |
|---|---|
DigiKey Part Number | ADF-F09A-GTAXB9-R-ND |
Manufacturer | |
Manufacturer Product Number | ADF-F09A-GTAXB9-R |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |


