
AD-DIO-M/07 | |
|---|---|
DigiKey Part Number | 123-AD-DIO-M/07-ND |
Manufacturer | |
Manufacturer Product Number | AD-DIO-M/07 |
Description | MINI DIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | AD-DIO-M/07 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 7 | Shielding |
Shell Size - Insert Mini DIN | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 100VAC, 12VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 105°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Nickel |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31539 € | 2.630,78 € |
| Unit Price without VAT: | 1,31539 € |
|---|---|
| Unit Price with VAT: | 1,56531 € |

