


ACOV-SUB-37NB23 | |
|---|---|
DigiKey Part Number | AE11488-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37NB23 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37NB23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,18100 € | 31,81 € |
| 25 | 2,98200 € | 74,55 € |
| 50 | 2,83920 € | 141,96 € |
| 100 | 2,70360 € | 270,36 € |
| 250 | 2,53432 € | 633,58 € |
| 500 | 2,41338 € | 1.206,69 € |
| 1.000 | 2,29826 € | 2.298,26 € |
| 2.500 | 2,15453 € | 5.386,32 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

