
ACOV-SUB-37NB18 | |
|---|---|
DigiKey Part Number | AE11466-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | ACOV-SUB-37NB18 |
Description | CONN BACKSHELL 37P 180DEG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Green 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37NB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,55700 € | 25,57 € |
| 25 | 2,39600 € | 59,90 € |
| 50 | 2,28140 € | 114,07 € |
| 100 | 2,17250 € | 217,25 € |
| 250 | 2,03644 € | 509,11 € |
| 500 | 1,93924 € | 969,62 € |
| 1.000 | 1,84671 € | 1.846,71 € |
| 2.500 | 1,73119 € | 4.327,98 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

