25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
ACOV-SUB-25NB21

ACOV-SUB-25NB21

DigiKey Part Number
AE11479-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25NB21
Description
CONN BACKSHELL 25P 45/180DEG BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25NB21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Exit Cover, Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,14000 €4,14 €
103,51900 €35,19 €
253,29800 €82,45 €
503,14060 €157,03 €
1002,99050 €299,05 €
2502,80320 €700,80 €
5002,66948 €1.334,74 €
1.0002,54214 €2.542,14 €
2.5002,38316 €5.957,90 €
Manufacturers Standard Package
Unit Price without VAT:4,14000 €
Unit Price with VAT:4,92660 €