
ACOV-SUB-25NB17 | |
|---|---|
DigiKey Part Number | AE11460-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | ACOV-SUB-25NB17 |
Description | CONN BACKSHELL 25POS 180DEG YLW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25NB17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,07900 € | 30,79 € |
| 25 | 2,88560 € | 72,14 € |
| 50 | 2,74800 € | 137,40 € |
| 100 | 2,61670 € | 261,67 € |
| 250 | 2,45284 € | 613,21 € |
| 500 | 2,33580 € | 1.167,90 € |
| 1.000 | 2,22438 € | 2.224,38 € |
| 2.500 | 2,08525 € | 5.213,12 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

